ABM3H-S6-T | Panduit
Mounting base, PA, white, (L x W x H) 38.1 x 38.1 x 6.4 mm, ABM3H-S6-T
Order No.: 12H4794
EAN: 0074983584741
MPN:
ABM3H-S6-T
07498358474
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6783 €
50 pcs.
0.6188 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting sockets, type Panduit ABM-.
For cable ties. For general-purpose, ties can be inserted from all four sides.
For cable tie width up to 9.0 mm, type ABM3H-.
Material: PA 6.6. With optional additional M 3 screw fastener.
Type: S6–T, white, without adhesive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 38.1 mm | |
| Width | 38.1 mm | |
| Height | 6.4 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |