ABM2S-S6-D | Panduit
Mounting base, ABS, white, (L x W x H) 25.4 x 25.4 x 4.2 mm, ABM2S-S6-D
Order No.: 12H4793
EAN: 0074983580569
MPN:
ABM2S-S6-D
07498358056
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Next delivery: 994 pcs. on 2026-04-30
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.4046 €
100 pcs.
0.3689 €
500 pcs.
0.3332 €
1000 pcs.
0.3023 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting sockets, type Panduit ABM-.
For cable ties. For general-purpose, ties can be inserted from all four sides.
For cable tie width up to 5.0 mm, type ABM2S-.
Material: ABS. With optional additional M 3 screw fastener.
Type: S6–D, white, without adhesive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 25.4 mm | |
| Width | 25.4 mm | |
| Height | 4.2 mm | |
| Self-adhesive | No | |
| Material | ABS | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |