PSL-DCPLRE-OR | Panduit
Locking device, orange, snap-in mounting, for RJ45 plug, PSL-DCPLRE-OR, package with 10 pieces
Order No.: 73F9249
EAN: 4070211023422
MPN:
PSL-DCPLRE-OR
61305675930
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
45.1248 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
45.12 € *
Price list
Quantity
Price per unit*
1 pck.
45.1248 €
5 pck.
41.6500 €
*incl. VAT plus shipping costs
Subject to prior sale
Recessed RJ45 Lock-In Device, PSL-DCPLRE-OR, Panduit
The RJ45 Lock-In Device prevents unauthorized removal of cable, IP phone, other networking equipment or critical connection. It is compatible with VoIP phones to deter unauthorized users from moving or stealing phones, helping maintain E911 availability and compliance. Allows plug to be locked or released from a jack providing physical security. It is used when jacks sit slightly recessed from the surface.
Features
- Works with most patch cords, faceplates and patch panels
- A concealed locking mechanism that prevents the device from being unlocked without a key
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking device | |
| Suitable for | RJ45 plug | |
| Colour | orange | |
| Assembly | snap-in mounting |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |