PSL-DCPLE-IW | Panduit

Locking device, white, snap-in mounting, for RJ45 plug, PSL-DCPLE-IW, package with 10 pieces

Order No.: 73F9240
EAN: 4070211023330
MPN:
PSL-DCPLE-IW
61305675925
PSL-DCPLE-IW Panduit Accessories for Network Connectors Image 1
PSL-DCPLE-IW Panduit Accessories for Network Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
45.1248 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
45.12 € *
Price list
Quantity
Price per unit*
1 pck.
45.1248 €
5 pck.
41.6500 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard RJ45 Lock-In Device, PSL-DCPLE-IW, Panduit

The RJ45 Lock-In Device prevents unauthorized removal of cable, IP phone, other networking equipment or critical connection. It is compatible with VoIP phones to deter unauthorized users from moving or stealing phones, helping maintain E911 availability and compliance. Allows plug to be locked or released from a jack providing physical security.

Features

  • Works with most patch cords, faceplates and patch panels
  • A concealed locking mechanism that prevents the device from being unlocked without a key
Technical specifications
Filter Property Value
Product type locking device
Suitable for RJ45 plug
Colour white
Assembly snap-in mounting
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes