PSL-DCPLE-BU | Panduit
Locking device, blue, for RJ45 plug, PSL-DCPLE-BU, package with 10 pieces
Order No.: 73F9237
EAN: 4070211023309
MPN:
PSL-DCPLE-BU
61305675924
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
45.1248 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
45.12 € *
Price list
Quantity
Price per unit*
1 pck.
45.1248 €
5 pck.
41.6500 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking device | |
| Suitable for | RJ45 plug | |
| Colour | blue | |
| Assembly | snap-in mounting |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |