PAN VOLTTESTER 400 | PANCONTROL
PANCONTROL voltage tester, PAN VOLTTESTER 400
NCNR (non cancelable / non returnable)
Voltage tester, PAN VOLTTESTER 400, PANCONTROL
The PAN Volttester 400 is a two-pole voltage tester for professional use in electrical installations. It is ideal for quick and safe voltage testing in the range from 6 V to 400 V, both for direct and alternating voltages. The easy-to-read LED display distinguishes between low voltages up to 24 V (green LEDs) and potentially dangerous voltages above 50 V (red LEDs). An integrated polarity indicator simplifies DC voltage measurements. The volt tester requires no batteries and is ready to use immediately. It impresses with its ease of use, automatic range selection, and robust, impact-resistant housing. Thanks to its CAT III (400 V) protection class, it is particularly suitable for measurements on distribution boards, sockets, and switchgear. Included are screw-on contact sleeves for secure contact in sockets as well as detailed operating instructions.
Features
- Indication of polarity for DC
- No battery required
| Filter | Property | Value |
|---|---|---|
| Version | voltage tester | |
| max. voltage measuring range (DC) | 400 V | |
| max. voltage measuring range (AC) | 400 V | |
| Rated category | CAT III | |
| Display | LED |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303370 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |