PAN VOLTTESTER 400 FI | PANCONTROL

PANCONTROL voltage tester, PAN VOLTTESTER 400 FI

Order No.: 36K0007
EAN: 9120037337410
MPN:
PAN VOLTTESTER 400 FI
Series: Volttester 400
PAN VOLTTESTER 400 FI PANCONTROL Voltage Testers Image 1
PAN VOLTTESTER 400 FI PANCONTROL Voltage Testers Image 2
PAN VOLTTESTER 400 FI PANCONTROL Voltage Testers Image 3
Image may differ
Unit Price (€ / pc.)
20.1110 € *
Available: 5 pcs.
Total Price:
20.11 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1110 €
5 pcs.
18.9805 €
*incl. VAT plus shipping costs
Subject to prior sale

Voltage tester, PAN VOLTTESTER 400 FI, PANCONTROL

The PAN Volttester 400FI is a two-pole voltage tester for professional use in electrical installations. The device reliably measures DC and AC voltages from 6 V to 400 V and displays the results precisely via an LED display system. Low voltages up to 24 V are indicated by green LEDs, while dangerous voltages above 50 V are marked by red LEDs - for quick, intuitive on-site assessment. An integrated polarity indicator provides additional safety during DC voltage measurements. The integrated test button, which allows for easy testing of 30 mA residual current devices, is particularly practical. The switchable load also effectively suppresses stray voltages, which significantly simplifies fault diagnosis and the identification of actual mains voltages. The Volttester 400FI operates completely without batteries, is low-maintenance, and ready to use immediately. With its robust construction and high protection class CAT III (400 V), the device is ideal for measurements on distribution boards, switches, sockets, and permanently installed devices.

Features

  • Indication of polarity for DC
  • Test button for 30 mA FI - circuit breaker
  • Switchable load for suppressing stray voltages
  • No battery required
Technical specifications
Filter Property Value
Version voltage tester
max. voltage measuring range (DC) 400 V
max. voltage measuring range (AC) 400 V
Rated category CAT III
Display LED
Logistics
Property Value
Country of origin CN
Customs tariff number 90303370
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes