PAN PSD190 | PANCONTROL
PANCONTROL voltage tester, PAN PSD190
Unit Price (€ / pc.)
3.3201 € *
Available: 10 pcs.
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
2.9869 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-pole phase tester, PAN PSD190, PANCONTROL
The PAN PSD190 is a compact, single-pole phase tester with a glow lamp and robust construction. The fully enclosed, impact-resistant ABS housing ensures particularly good visibility of the illuminated indicator when voltage is detected - ideal for use in dark or hard-to-reach areas. Thanks to its IP54 protection rating, the PSD190 is splash-proof and ideal for use on construction sites. The test blade is made of hardened tool steel (C60) measuring 3.5 × 100 mm.
Features
- Completely closed impact-resistant ABS housing provides better visibility of neon lamp
- Single-pole phase tester
- IP 54 waterproof
- No battery required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | voltage tester | |
| max. voltage measuring range (AC) | 250 V | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |