PAN PSD150 | PANCONTROL

PANCONTROL voltage tester, PAN PSD150

Order No.: 36K0001
EAN: 9120037334150
MPN:
PAN PSD150
Series: PSD
PAN PSD150 PANCONTROL Voltage Testers Image 1
PAN PSD150 PANCONTROL Voltage Testers Image 2
PAN PSD150 PANCONTROL Voltage Testers Image 3
PAN PSD150 PANCONTROL Voltage Testers Image 4
PAN PSD150 PANCONTROL Voltage Testers Image 5
Image may differ
Unit Price (€ / pc.)
2.9036 € *
Available: 95 pcs.
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale

Single-pole phase tester, PAN PSD150, PANCONTROL

The PAN PSD150 is a compact single-pole phase tester with a glow lamp for safe voltage testing in the range of 125 V to 250 V AC. The robust, fully enclosed housing made of impact-resistant ABS material ensures high visibility of the illuminated indicator and increases safety in everyday work. Thanks to the hardened test probe (3 × 65 mm) made of C60 tool steel, the PSD150 is particularly durable. The device is splash-proof according to IP54, requires no batteries, and is ideal for professional use in the electrical trade.

Features

  • Completely closed impact-resistant ABS housing provides better visibility of neon lamp
  • Single-pole phase tester
  • IP 54 waterproof
  • No battery required
Technical specifications
Filter Property Value
Version voltage tester
max. voltage measuring range (AC) 250 V
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin DE
Customs tariff number 90303370
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes