PAN MV-1000AD | PANCONTROL
PANCONTROL voltage/continuity tester, PAN MV-1000AD
Voltage and continuity tester, PAN MV-1000AD, PANCONTROL
The PAN MV-1000AD is a professional voltage and continuity tester for use in households, businesses, and industry. It enables precise measurements in the range from 12 V to 1000 V (AC/DC) and is ideal for quickly checking electrical installations. Thanks to the LED and illuminated LCD display, you can see measured values at a glance. The device automatically distinguishes between low voltages (green LEDs) and potentially dangerous voltages (red LEDs), thus providing additional safety during use. Functions include a two-pole phase sequence indicator, a single-pole phase test with warning tone, and a switchable residual current device (30 mA) test for testing residual current circuit breakers. The integrated resistance measurement and acoustic continuity tester round out the range of functions.
A switchable load helps suppress stray voltages and reliably identify real voltage sources. The integrated LED flashlight, data hold function, and automatic shutdown make the MV-1000AD particularly user-friendly. The device is dust and splash-proof (IP64), TÜV/GS tested and designed for measurement categories CAT III 1000 V / CAT IV 600 V. Included are a practical bag, screw-on contact sleeves for secure contact in sockets and detailed operating instructions.
Features
- Resistance measurement from 1 Ω to 1999 Ω
- Analog LED and backlit digital LCD display
- Test button for 30 mA FI - circuit breaker
- 2-pole rotary field indication
- Single-pole phase testing with acoustic alarm
- Switchable load for suppressing stray voltages
- LED flashlight
- Auto power off
- Water and dust protection class IP 64
| Filter | Property | Value |
|---|---|---|
| Version | voltage/continuity tester | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Continuity test | 1-1999 Ω | |
| Rated category | CAT III, CAT IV | |
| Display | LED | |
| Degree of protection (IP) | IP64 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90308900 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |