PAN MV-1000A | PANCONTROL
PANCONTROL voltage/continuity tester, PAN MV-1000A
Voltage and continuity tester, PAN MV-1000A, PANCONTROL
The PAN MV-1000A is a compact voltage and continuity tester for professional use in households, businesses, and industry. The device enables precise voltage measurements in the range from 12 V to 1000 V (AC/DC) as well as reliable detection of line breaks and phase position. The voltage is indicated by a multi-stage LED display. Green LEDs indicate low voltages up to 24 V, while red LEDs indicate potentially dangerous voltages above 50 V. A switchable load (7 kΩ) reliably suppresses stray voltages and helps identify real voltage sources. The MV-1000A also features a 2-pole phase sequence indicator, a 30 mA residual current device (RCD) test, an acoustic continuity test, and a single-pole phase test with an audible warning. An integrated LED flashlight and automatic shutdown enhance ease of use.
Features
- 2-pole rotary field indication
- Test button for 30 mA FI - circuit breaker
- Single-pole phase testing with acoustic alarm
- Switchable load for suppressing stray voltages
- LED flashlight
- Auto power off
- Water and dust protection class IP 64
| Filter | Property | Value |
|---|---|---|
| Version | voltage/continuity tester | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Rated category | CAT III, CAT IV | |
| Display | LED | |
| Degree of protection (IP) | IP64 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90308900 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |