PAN MINIMETER | PANCONTROL
Digital multimeter PAN MINIMETER, 10 A(DC), 600 VDC, 600 VAC, CAT III 600 V
Discontinued
Digital multimeter, PAN MINIMETER*, PANCONTROL
The PAN Minimeter-2 is a compact digital multimeter for professional use in electrical installations. It combines precise measurement functions with a user-friendly digital display that clearly shows even small voltage fluctuations thanks to a 22 mm wide analog bargraph. True RMS technology ensures accurate true RMS measurements, even with complex, nonlinear AC voltages. A highlight of the PAN Minimeter-2 is the three-stage, non-contact voltage detector (NCV), which quickly and reliably detects alternating voltages. The voltage intensity is clearly indicated by various LED indicators and acoustic signals - ideal for quick preliminary tests without direct contact. An integrated single-pole phase test with acoustic alarm facilitates the rapid identification of live wires.
Additional features such as polarity indicator, data hold, diode test, and the LED flashlight make the device a versatile tool for installers, electricians, and technical professionals. An automatic shut-off function reduces power consumption and extends battery life. High-quality test cables and a detailed instruction manual are included. Its robust construction and compact form make the PAN Minimeter-2 a reliable companion for daily use in demanding work environments.
Features
- Non contact voltage test (3 levels) (NCV)
- Illuminated digital display with 22 mm analogue bar
- Indication of polarity for DC
- True RMS measurement
- Single-pole phase testing with acoustic alarm
- Data-Hold
- Diode test
- LED flashlight
- Auto power off
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | No | |
| max. measured current value (DC) | 10 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 20 MΩ | |
| Surge voltage category | CAT III 600 V | |
| Display Digits | 2000 |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |