PAN 188 | PANCONTROL
TRMS digital multimeter PAN 188, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC, 10 pF to 10 mF, CAT III 1000 V, CAT IV 600 V
Digital Multimeter, PAN 188, PANCONTROL
The PAN 188 is a versatile true RMS digital multimeter for professional applications in electrical installation, maintenance, and technical analysis. Equipped with automatic and manual ranging and a backlit 21 mm analog bargraph display, the device delivers precise true RMS measurements even with distorted AC voltages. Special functions such as transistor testing, diode testing, relative value measurement, and min/max memory enable precise diagnostics of electrical components and circuits. The integrated USB and Bluetooth interface allows data transfer to a PC or Android app—ideal for documented measurements in the field or laboratory.
The PAN 188 measures voltages up to 1000 V, currents up to 10 A, as well as resistance, capacitance, frequency, duty cycle, and temperature (Type K probe included). Thanks to its data hold function, backlight, and automatic shutdown, the device is particularly suitable for demanding applications under real-world working conditions. Included are: test cable, type-K temperature sensor, USB cable, Bluetooth PC interface including software, carrying case and operating instructions.
Features
- Digital display 21 mm
- LCD display with bargraph
- Backlight
- Automatic and manual range selection
- Data-Hold
- Min / Max memory
- Diode test
- Transistor test
- Relative value measurement
- Auto power off
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 750 V | |
| Capacity range | 10 pF to 10 mF | |
| max. resistance range | 60 MΩ | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V |
| Property | Value |
|---|---|
| Customs tariff number | 90303200 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |