PAN 185 | PANCONTROL
TRMS digital multimeter PAN 185, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC, 10 pF to 100 µF, CAT III 1000 V, CAT IV 600 V
Multifunctional True RMS multimeter , PAN 185, PANCONTROL
The PAN 185 is a multifunctional true RMS digital multimeter for professional applications in electrical installation, maintenance, and building services. In addition to traditional electrical measurements such as voltage, current, resistance, frequency, and capacitance, the device also supports environmental measurements, including temperature, humidity, sound level, and illuminance. Thanks to True RMS technology, the PAN 185 measures reliably even with distorted signals. Automatic and manual range selection, relative value measurement, and the max/min function ensure precise evaluations. The illuminated digital display with 20 mm digit height and additional displays for temperature and humidity allow for a clear presentation of all relevant values.
Particularly practical are the integrated date and time display and the memory function for up to 100 measured values. An acoustic continuity tester, diode test, data hold function, and automatic shutdown round out the range of functions. Included are high-quality test cables, a Type-K temperature sensor (-40 °C to +250 °C), a practical carrying case and detailed operating instructions.
Features
- Sound level measurement
- Light intensity measurement (Luxmeter)
- Humidity measurement
- Data-Hold
- Backlight
- Auto power off
- Relative value measurement
- Automatic and manual range selection
- Temperature measurement
| Filter | Property | Value |
|---|---|---|
| Version | multi-sensor measuring device | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 750 V | |
| Capacity range | 10 pF to 100 µF | |
| max. resistance range | 40 MΩ | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |