PAN 600AD+ | PANCONTROL

Clamp multimeter PAN 600AD+, 600 A (DC), 600 A (AC), 600 V (DC), 600 V (AC), opening 24 mm, CAT III 600 V

Order No.: 36K0031
EAN: 9120037334600
MPN:
PAN 600AD+
Series: PAN 600
PAN 600AD+ PANCONTROL Clamp Meters Image 1
PAN 600AD+ PANCONTROL Clamp Meters Image 2
PAN 600AD+ PANCONTROL Clamp Meters Image 3
PAN 600AD+ PANCONTROL Clamp Meters Image 4
PAN 600AD+ PANCONTROL Clamp Meters Image 5
Image may differ
Unit Price (€ / pc.)
74.851 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
74.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
74.851 €

Intelligent current clamp, PAN 600AD+*, PANCONTROL

The PAN 600AD+ is an intelligent current clamp for AC and DC measurements up to 600 A. Thanks to automatic function selection, integrated phase tester and non-contact voltage tester (NCV), it is ideal for professional use in electrical installation and maintenance. The device measures direct and alternating current (10 mA to 600 A), voltages up to 600 V, resistance, frequency, and features an acoustic continuity tester. The digital display with 13 mm digit height is backlit and allows for easy reading even in poor lighting conditions. An automatic shutdown and data hold function round out the range of functions. The current clamp has a clamp opening of 24 mm, is designed for the measurement category CAT III 600 V and is supplied with test cables, carrying case and operating instructions.

Features

  • Backlight
  • Non contact voltage test (NCV)
  • Single-pole phase testing with acoustic alarm
  • Auto range
  • Data-Hold
  • Auto power off
Technical specifications
Filter Property Value
Product type clamp multimeter
TRMS possible No
Pliers opening 24 mm
Surge voltage category CAT III 600 V
max. measured current value (DC) 600 A
max. measured current value (AC) 600 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
max. resistance range 10 MΩ
min. Measured value (frequency) 0.1 Hz
max. measured value (frequency) 1 kHz
Logistics
Property Value
Country of origin CN
Customs tariff number 90303100
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15