PAN 600AD+ 2 | PANCONTROL
TRMS clamp multimeter PAN 600AD+ 2, 600 A (DC), 600 A (AC), 600 V (DC), 600 V (AC), opening 26 mm, CAT III 600 V
NCNR (non cancelable / non returnable)
Intelligent current clamp, PAN 600AD+ 2, PANCONTROL
The PAN 600AD+ 2 is an intelligent current clamp meter for professional use in electrical installations. It enables precise true RMS measurements of AC and DC current up to 600 A, making it ideal for use in industry, trades, and maintenance technology. Thanks to automatic function and range selection, the device reliably detects voltage, current, resistance, frequency, and capacitance - without any manual switching. The illuminated digital display with analog bar graphs provides all measured values clearly and easily readable, even in poor lighting conditions. A special highlight is the integrated inrush current measurement, which allows for precise detection of even short-term current peaks during device startup.
Additional functions such as temperature measurement with Type K sensor, diode test, polarity display, min/max memory, and data hold function significantly expand the application spectrum. The PAN 600AD+ 2 also features a non-contact voltage tester (NCV) with a two-stage display and a single-pole phase test with an audible alarm. An integrated LED flashlight and automatic shutdown make working safe and convenient - even in dark environments. Included are high-quality test cables, a type K temperature sensor (-40 °C to +250 °C) and detailed operating instructions.
Features
- Min / Max memory
- Auto power off
- Diode test
- LED flashlight
- Data-Hold
- Indication of polarity for DC
- Single-pole phase testing with acoustic alarm
- Temperature measurement
- Auto range
- Illuminated digital display with 11 mm analog bargraph
- Inrush current measurement
| Filter | Property | Value |
|---|---|---|
| Product type | clamp multimeter | |
| TRMS possible | Yes | |
| Pliers opening | 26 mm | |
| Surge voltage category | CAT III 600 V | |
| max. measured current value (DC) | 600 A | |
| max. measured current value (AC) | 600 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 60 MΩ | |
| min. Measured value (frequency) | 10 Hz | |
| max. measured value (frequency) | 2 kHz |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |