PAN KLM 2000 | PANCONTROL

Cable length meterfor multipole, network and coaxial cables

Order No.: 36K0044
EAN: 9120037332200
MPN:
PAN KLM 2000
Series: KLM
PAN KLM 2000 PANCONTROL Cable Search Devices Image 1
PAN KLM 2000 PANCONTROL Cable Search Devices Image 2
PAN KLM 2000 PANCONTROL Cable Search Devices Image 3
PAN KLM 2000 PANCONTROL Cable Search Devices Image 4
PAN KLM 2000 PANCONTROL Cable Search Devices Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
315.350 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
315.35 € *
Price list
Quantity
Price per unit*
1 pcs.
315.350 €
5 pcs.
283.815 €
*incl. VAT plus shipping costs
Subject to prior sale

Digital cable length measuring device, PAN KLM 2000, PANCONTROL

The PAN KLM-2000 is a high-precision cable length measuring device with a digital display based on the principle of time domain reflectometry (TDR). It is suitable for measuring the length of stress-free copper and aluminum cables - both multi-core and network and coaxial cables. With a measuring range of 5 to 3000 m and an accuracy of up to ±2 %, the device enables reliable localization of cable faults and precise determination of cable lengths - ideal for electrical installers, network technicians and maintenance services.

Thanks to its color display, backlight, and intuitive menu navigation, the KLM-2000 is easy to use. The integrated VOP (Velocity of Propagation) library offers storage for up to 119 cable types—99 of which are user-defined. Measurements are performed single-sided and contactless via BNC or RJ45 connectors. Included are test cables with crocodile clips, a practical carrying case and detailed operating instructions.

Features

  • Backlight
  • Memory for readings
  • Time-Domain Reflectometry (TDR) / Reflectometer
  • For copper and aluminum cables
  • Auto power off
Technical specifications
Filter Property Value
Product type cable length meter
Length 152 mm
Width 37 mm
Height 62 mm
Weight 184 g
Logistics
Property Value
Country of origin CN
Customs tariff number 90178090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes