ERJS1TJ123U | Panasonic
Resistor, thick film, SMD 2512 (6330), 12 kΩ, 1 W, ±5 %, ERJS1TJ123U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1880 € *
Standard delivery time from the manufacturer is: 3 Weeks
SMD Thick film resistor, ERJS1TJ123U, Panasonic
Resistor, Thick film, SMD 2512, 12 kΩ, 1 W, ±5 %
Features
- High resistance to sulfurization achieved by adopting an Au-based inner electrode and Ag-Pd-based inner electrode
- High reliability
- Suitable for both reflow and flow soldering
- Low Resistance type
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 12 kΩ | |
| Tolerance | ±5 % | |
| Power | 1 W | |
| Design | SMD 2512 (6330) | |
| Temperature coefficient | ±200 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 6.4 mm | |
| Width | 3 mm | |
| Height | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Original Packaging | Reel with 4,000 pieces |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |