ERJS03J105V | Panasonic

Resistor, thick film, SMD 0603 (1608), 1 MΩ, 0.1 W, ±5 %, ERJS03J105V

Order No.: 86E3147
EAN: 4099879460059
MPN:
ERJS03J105V
Series: ERJS03
ERJS03J105V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0309 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
464.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
15000 pcs.
0.0309 €

SMD Thick film resistor, ERJS03J105V, Panasonic

Resistor, Thick film, SMD 0603, 1 MΩ, 0.1 W, ±5 %

Features

  • High resistance to sulfurization achieved by adopting an Au-based inner electrode and Ag-Pd-based inner electrode
  • High reliability
  • Suitable for both reflow and flow soldering
  • Low Resistance type
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 1 MΩ
Tolerance ±5 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Country of origin JP
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No