ERJL03KJ10CV | Panasonic

Resistor, thick film, SMD 0603 (1608), 100 mΩ, 0.2 W, ±5 %, ERJL03KJ10CV

Order No.: 85E2020
EAN: 4099879369161
MPN:
ERJL03KJ10CV
Series: ERJL03
ERJL03KJ10CV Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1464 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
731.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1464 €

SMD Thick film resistor, ERJL03KJ10CV, Panasonic

Resistor, Thick film, SMD 0603, 100 mΩ, 0.2 W, ±1 %

Features

  • Current Sensing resistor
  • Suitable for both reflow and flow soldering
  • Low TCR
  • Low Resistance Value
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 100 mΩ
Tolerance ±5 %
Power 0.2 W
Design SMD 0603 (1608)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes