ERJ8LWFR006V | Panasonic
Resistor, thick film, SMD 1206 (3216), 0.006 Ω, 1 W, ±1 %, ERJ8LWFR006V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1630 € *
Standard delivery time from the manufacturer is: 3 Weeks
Thick film, ERJ8LWFR006V, Panasonic
Resistance, thick film, SMD 1206 (3216), 0.006 Ω, 1 W, ±1 %.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 0.006 Ω | |
| Tolerance | ±1 % | |
| Power | 1 W | |
| Design | SMD 1206 (3216) | |
| Technology | thick film |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85332100 |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |