ERJ8CWJR016V | Panasonic

Resistor, thick film, SMD 1206 (3216), 16 mΩ, 1 W, ±5 %, ERJ8CWJR016V

Order No.: 84E9394
EAN: 4099879342911
MPN:
ERJ8CWJR016V
Series: ERJ8CW
ERJ8CWJR016V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1809 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
904.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1809 €

SMD Thick film resistor, ERJ8CWJR016V, Panasonic

Resistor, Thick film, SMD 1206, 16 mΩ, 1 W, ±5 %

Features

  • Current Sensing resistor
  • Suitable for both reflow and flow soldering
  • Low TCR
  • Low Resistance Value
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 16 mΩ
Tolerance ±5 %
Power 1 W
Design SMD 1206 (3216)
Temperature coefficient ±75 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Width 1.6 mm
Height 0.65 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes