ERJ6RQF3R6V | Panasonic

Resistor, thick film, SMD 0805 (2012), 3.6 Ω, 0.125 W, ±1 %, ERJ6RQF3R6V

Order No.: 84E9117
EAN: 4099879340146
MPN:
ERJ6RQF3R6V
Series: ERJ6R
ERJ6RQF3R6V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1214 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
606.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1214 €

SMD Thick film resistor, ERJ6RQF3R6V, Panasonic

Resistor, Thick film, SMD 0805, 3.6 Ω, 0.125 W, ±1 %

Features

  • Current Sensing resistor
  • Suitable for both reflow and flow soldering
  • Low TCR
  • Low Resistance Value
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 3.6 Ω
Tolerance ±1 %
Power 0.125 W
Design SMD 0805 (2012)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.6 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes