ERJ6LWFR006V | Panasonic

Resistor, thick film, SMD 0805 (2012), 6 mΩ, 0.5 W, ±1 %, ERJ6LWFR006V

Order No.: 84E8529
EAN: 4099879334268
MPN:
ERJ6LWFR006V
Series: ERJ6LW
ERJ6LWFR006V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1583 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
791.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1583 €

SMD Thick film resistor, ERJ6LWFR006V, Panasonic

Resistor, Thick film, SMD 0805, 6 mΩ, 0.5 W, ±1 %

Features

  • Current Sensing resistor
  • Suitable for both reflow and flow soldering
  • Low TCR
  • Low Resistance Value
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 6 mΩ
Tolerance ±1 %
Power 0.5 W
Design SMD 0805 (2012)
Temperature coefficient 0/+300 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 2 mm
Width 1.2 mm
Height 0.7 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes