ERJ6DQJ1R2V | Panasonic

Resistor, thick film, SMD 0805 (2012), 1.2 Ω, 0.5 W, ±5 %, ERJ6DQJ1R2V

Order No.: 84E7724
EAN: 4099879326218
MPN:
ERJ6DQJ1R2V
Series: ERJ6D
ERJ6DQJ1R2V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0631 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
315.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0631 €

SMD Thick film resistor, ERJ6DQJ1R2V, Panasonic

Resistor, Thick film, SMD 0805, 1.2 Ω, 0.5 W, ±5 %

Features

  • Current Sensing resistor
  • Suitable for both reflow and flow soldering
  • Low TCR
  • Low Resistance Value
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 1.2 Ω
Tolerance ±5 %
Power 0.5 W
Design SMD 0805 (2012)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.6 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes