ERJ3EKF2200V | Panasonic

Resistor, thick film, SMD 0603 (1608), 220 Ω, 0.1 W, ±1 %, ERJ3EKF2200V

Order No.: 84E6284
EAN: 4099879313416
MPN:
ERJ3EKF2200V
Series: ERJ3E
ERJ3EKF2200V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0077 € *
Available: 4,900 pcs.
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0077 €
500 pcs.
0.0070 €
1000 pcs.
0.0062 €
50000 pcs.
0.0055 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Resistor, ERJ3EKF2200V, Panasonic

Resistor, Thick film, SMD 0603, 220 Ω, 0.1 W, ±1 %

Features

  • Small size and lightweight
  • High reliability Metal glaze thick film resistive element and three layers of electrodes
  • Compatible with placement machines Taping packaging available
  • Suitable for both reflow and flow soldering
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 220 Ω
Tolerance ±1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes