ERJ3EKF1430V | Panasonic

Resistor, thick film, SMD 0603 (1608), 143 Ω, 0.1 W, ±1 %, ERJ3EKF1430V

Order No.: 84E6163
EAN: 4099879312204
MPN:
ERJ3EKF1430V
Series: ERJ3E
ERJ3EKF1430V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0108 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
541.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
50000 pcs.
0.0108 €

SMD Resistor, ERJ3EKF1430V, Panasonic

Resistor, Thick film, SMD 0603, 143 Ω, 0.1 W, ±1 %

Features

  • Small size and lightweight
  • High reliability Metal glaze thick film resistive element and three layers of electrodes
  • Compatible with placement machines Taping packaging available
  • Suitable for both reflow and flow soldering
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 143 Ω
Tolerance ±1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No