RXLS200 | Panasonic
Triangulation light sensor, 0.05-0.2 m, NPN, 12-24 VDC, cable connection, IP67, RXLS200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
210.6062 € *
Standard delivery time from the manufacturer is: On Request
Photoelectric sensor, EX-Z11B-P, PANASONIC
The thinnest sensor with dimension of 3 mm has been achieved by utilizing new semiconductor packaging technology that does not use wire bonding. The small unit size allows installation of sensor in a narrow space where only a conventional fiber sensor head could be installed before. The built-in amplifier also saves on installation space
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | triangulation light sensor | |
| Detecting distance | 0.05-0.2 m | |
| Output | NPN | |
| Connection | cable connection | |
| Voltage | 12-24 VDC | |
| Power supply | 40 mA | |
| Activation time | 1 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |