SFS612J | Panasonic

Safety relays, 3 Form A (N/O) + 3 Form B (N/C), 12 V (DC), 288 Ω, 6 A, 30 V (DC), 250 V (AC), SFS612J

Order No.: 34G9250
EAN: 4099889422344
MPN:
SFS612J
SFS6-DC12V
Series: SFS
SFS612J Panasonic Monitoring Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.0130 € *
Available: 100 pcs.
Total Price:
1,350.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
27.0130 €

Safety relay, SFS612J, PANASONIC

The SFS612J is a slim compact safety relay with improved anti-shock properties meaning that the relay can be safely used in high shock and vibration environments such as in machine tools and other factory equipment. Also has a built-in LED that eliminates the need for design and mounting of separate LED circuit.

Features

  • Fast response time is achieved
  • Circuit is quickly opened to ensure safety
  • High shock resistance

Applications

  • Machine tools
  • Robots
  • Safety PLCs
Technical specifications
Filter Property Value
Contact type 3 Form A (N/O) + 3 Form B (N/C)
switching current 6 A
Coil voltage (DC) 12 V
Coil resistance 288 Ω
Switching Voltage (DC) 30 V
Switching Voltage (AC) 250 V
Breaking capacity 1500 VA
Connection PCB connection
Contact material AgSnO2
Logistics
Property Value
Country of origin JP
Customs tariff number 85364900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes