TX2LT5J | Panasonic

Relay, 2 Form C (NO/NC), 5 V (DC), 125 Ω, 2 A, 220 V (DC), TX2LT5J

Order No.: 34G9603
EAN: 4099889411478
MPN:
TX2LT5J
TX2-LT-5V
Series: TX2LT
TX2LT5J Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.4986 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
139.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
3.4986 €

Power relay, TX2LT5J, PANASONIC

Features

  • High breakdown voltage between contact and coil
  • Outstanding surge resistance
  • Outstanding vibration and shock resistance
  • High contact capacity

Applications

  • Communications
  • Measurement
  • Home appliances and audio/visual equipment
  • Automotive equipment
Technical specifications
Filter Property Value
switching current 2 A
Switching Voltage (DC) 220 V
Coil voltage (DC) 5 V
Connection PCB connection
Contact type 2 Form C (NO/NC)
Contact material Ag + Au
Coil resistance 125 Ω
Logistics
Property Value
Country of origin JP
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes