TQ2SL-12V | Panasonic

Relay, 2 Form C (NO/NC), 12 V (DC), 1440 Ω, 2 A, 110 V (DC), 125 V (AC), monostable, TQ2SL-12V

Order No.: 34G9525
EAN: 4099889410761
MPN:
TQ2SL-12V
Series: TQ2SL
TQ2SL-12V Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.3796 € *
Standard delivery time from the manufacturer is: 33 Weeks
Total Price:
168.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
3.3796 €

Signal-Relay, TQ2SL-12V, Panasonic

Signal-Relay, 2-Form-C, Single side stable, SMD

Features

  • Suitable for SMD automatic insertion (SA type)
  • High density mounting possible
  • Low thermal electromotive force
Technical specifications
Filter Property Value
Switching Voltage (DC) 110 V
Switching Voltage (AC) 125 V
Connection SMD
Coil resistance 1440 Ω
Coil voltage (DC) 12 V
Coil type monostable
Contact material AgNi + Au
switching current 2 A
Contact type 2 Form C (NO/NC)
Logistics
Property Value
Country of origin JP
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes