TQ2-L2-4.5V | Panasonic
Relay, 2 Form C (NO/NC), 4.5 V (DC), 101.2 Ω, 1 A, 110 V (DC), 125 V (AC), TQ2-L2-4.5V
Unit Price (€ / pc.)
3.2725 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
163.63 € *
Price list
Quantity
Price per unit*
50 pcs.
3.2725 €
100 pcs.
2.9036 €
500 pcs.
2.7251 €
1000 pcs.
2.5347 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal-Relay, TQ2-L2-4.5V, Panasonic
Signal-Relay, 2-Form-C, 2 coil latching, PC board
Features
- Suitable for SMD automatic insertion (SA type)
- High density mounting possible
- Low thermal electromotive force
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 1 A | |
| Coil voltage (DC) | 4.5 V | |
| Coil resistance | 101.2 Ω | |
| Switching Voltage (DC) | 110 V | |
| Switching Voltage (AC) | 125 V | |
| Connection | PCB connection | |
| Contact material | Ag + Au |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |