TQ2-9V | Panasonic
Relay, 2 Form C (NO/NC), 9 V (DC), 579 Ω, 1 A, 110 V (DC), 125 V (AC), monostable, TQ2-9V
Signal relay, type Panasonic TQ.
Compact design, high sensitivity, sealed, monostable or bistable; Contact type: 2 x CO. Contact material: silver, Au plated. Rated load: 1.0 A/30 VDC, 0.5 A/125 VAC. Switching voltage: max. 110 VDC/125 VAC. Switching current: max. 1.0 A. Breaking capacity: max. 30 W/62.5 VA. Contact resistance: max. 50 mohm. Dielectric strength coil/contact: 1000 VRMS. Response/release time: max. 3.0/3.0 ms. Ambient temperatures: –40 to +70 °C. Certifications: UL, CSA.
Monostable Relay, type TQ2-.
Technical attributes (type, rated coil voltage, coil resistance (±10 %), rated coil power): TQ2-9V, 9.0 VDC, 579 ohm, 140 mW
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 1 A | |
| Coil voltage (DC) | 9 V | |
| Coil resistance | 579 Ω | |
| Switching Voltage (DC) | 110 V | |
| Switching Voltage (AC) | 125 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | Ag + Au |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |