ST19FJ | Panasonic
Relay, 1 Form A (N/O) + 1 Form B (N/C), 9 V (DC), 360 Ω, 8 A, 250 V (DC), 380 V (AC), monostable, ST19FJ
Unit Price (€ / pc.)
9.9484 € *
Standard delivery time from the manufacturer is: On Request
Power relay, ST19FJ, PANASONIC
Features
- Even with small form factor, sensitive enough for direct IC-driving
- High breakdown voltage
- High switching capability
- Sockets for PC board and soldering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 8 A | |
| Coil voltage (DC) | 9 V | |
| Coil resistance | 360 Ω | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 380 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |