DSP1A-L2-12V-R | Panasonic
Relay, 1 Form A (N/O), 12 V (DC), 480 Ω, 8 A, 125 V (DC), 250 V (AC), DSP1A-L2-12V-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1757 € *
Standard delivery time from the manufacturer is: 111 Weeks
Power relay, DSP1A-L2-12V-R, PANASONIC
Features
- Compact with high contact rating
- High switching capacity
- High sensitivity
- High breakdown voltage
Applications
- Office and industrial electronic devices
- Terminal devices of information processing equipment, such as printer, data recorder
- Measuring instruments
- NC machines, temperature controllers and programmable logic controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 8 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 480 Ω | |
| Switching Voltage (DC) | 125 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |