DK1A-L-12V-F | Panasonic

Relay, 1 Form A (N/O), 12 V (DC), 1.44 kΩ, 10 A, 125 V (DC), 250 V (AC), DK1A-L-12V-F

Order No.: 34G8044
EAN: 4099889404623
MPN:
DK1A-L-12V-F
Series: DK1A
DK1A-L-12V-F Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
6.8901 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
344.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
6.8901 €

Power relay, DK1A-L-12V-F, PANASONIC

Features

  • Compact with high capacity
  • High sensitivity
  • High breakdown voltage
  • High insulation resistance

Applications

  • Switching power supply
  • Power switching for various OA equipment
  • Control or driving relays for industrial machines
  • Home appliances
Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
switching current 10 A
Coil voltage (DC) 12 V
Coil resistance 1.44 kΩ
Switching Voltage (DC) 125 V
Switching Voltage (AC) 250 V
Connection PCB connection
Contact material AgSnO2
Logistics
Property Value
Country of origin TH
Customs tariff number 85364900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes