DE1AL4,5D | Panasonic
Relay, 1 Form A (N/O), 4.5 V (DC), 202 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, DE1AL4,5D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3181 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
166.36 € *
Price list
Quantity
Price per unit*
20 pcs.
8.3181 €
60 pcs.
7.6041 €
100 pcs.
7.1281 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, DE1AL4,5D, PANASONIC
Features
- Surge voltage between contact and coil 12 kV
- Compact body
- Low operating power
Applications
- Temperature controller
- Automatic meter reading
- OA equipment
- FA equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 10 A | |
| Coil voltage (DC) | 4.5 V | |
| Coil resistance | 202 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |