DE1AL25D | Panasonic
Relay, 1 Form A (N/O), 5 V (DC), 125 Ω, 10 A, 30 V (DC), 250 V (AC), bistable, DE1AL25D
Unit Price (€ / pc.)
8.8536 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
177.07 € *
Price list
Quantity
Price per unit*
20 pcs.
8.8536 €
60 pcs.
8.0920 €
100 pcs.
7.6041 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, type Panasonic DE.
With high breaking capacity, compact design; Contact material: AgSnO2. Power consumption: max. 200 mW. Response/decay time: max. 10/5.0 ms. Ambient temperatures: –40 to +70 °C. Certifications: VDE, UL, CSA.
Bistable Relay, 2 coils and 1 NO contact, type DE.
Breaking capacity: 10 A/250 VAC, 10 A/30 VDC.
Technical attributes (type, rated voltage, coil resistance (±10 %)): DE1A-L2-5V, 5.0 VDC, 125 ohm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 10 A | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 125 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | bistable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |