DE1A1B5D | Panasonic
Relay, 1 Form A (N/O) + 1 Form B (N/C), 5 V (DC), 125 Ω, 8 A, 30 V (DC), 250 V (AC), monostable, DE1A1B5D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9492 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
158.98 € *
Price list
Quantity
Price per unit*
20 pcs.
7.9492 €
40 pcs.
7.6755 €
160 pcs.
7.2352 €
500 pcs.
6.9020 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, type Panasonic DE.
With high breaking capacity, compact design; Contact material: AgSnO2. Power consumption: max. 200 mW. Response/decay time: max. 10/5.0 ms. Ambient temperatures: –40 to +70 °C. Certifications: VDE, UL, CSA.
Monostable Relay, 1 NO + 1 NC, type DE.
Breaking capacity: 8.0 A/250 VAC, 8.0 A/30 VDC.
Technical attributes (type, rated voltage, coil resistance (±10 %)): DE1A1B-5V, 5.0 VDC, 125 ohm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 8 A | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 125 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |