AGP2219F-K | Panasonic
Relay, 1 Form A (N/O) + 1 Form B (N/C), 5 V (DC), 83 Ω, 5 A, 125 V (DC), 250 V (AC), AGP2219F-K
Unit Price (€ / pc.)
5.8786 € *
Standard delivery time from the manufacturer is: On Request
Power relay, DSP1L25FD, PANASONIC
Features
- Compact with high contact rating
- High switching capacity
- High sensitivity
- High breakdown voltage
Applications
- Office and industrial electronic devices
- Terminal devices of information processing equipment, such as printer, data recorder
- Measuring instruments
- NC machines, temperature controllers and programmable logic controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 5 A | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 83 Ω | |
| Switching Voltage (DC) | 125 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |