ADW1103W | Panasonic
Relay, 1 Form A (N/O), 3 V (DC), 45 Ω, 8 A, 250 V (AC), monostable, ADW1103W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7001 € *
Standard delivery time from the manufacturer is: 13 Weeks
Power-Relay, ADW1103W, Panasonic
Power-Relay, 1-Form-A, 1 coil latching
Features
- Low profile type available (h = 15.8 mm .622 inch)
- Inrush type available (TV-8 UL/C-UL approved)
- IEC60335-1 compliant type available (PTI 325V VDE approved)
- Reflow possible (pin-in-paste)
- Certified by UL/C-UL, VDE
Applications
- Lighting control equipment
- Smart meters
- Industrial equipment
- Security equipment
- Home appliances
- Various power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 8 A | |
| Coil voltage (DC) | 3 V | |
| Coil resistance | 45 Ω | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |