AXN380C038SJ | Panasonic

Connector, 80 pole, 2 rows, pitch 0.8 mm, SMD, socket, gold-plated, AXN380C038SJ

Order No.: 34G7458
EAN: 4099891027049
MPN:
AXN380C038SJ
AXN380C038S
Series: P8
AXN380C038SJ Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2126 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
50.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
4.2126 €
Connector, P8, Socket, 0.80mm pitch, 80 contacts
Technical specifications
Filter Property Value
Pin number 80 pole
Number of rows 2
Grid 0.8 mm
Connection SMD
Version socket
contact surface gold-plated
Rated voltage 60 V
Rated current 500 mA
Logistics
Property Value
Customs tariff number 85366990
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes