AXN300038SJ | Panasonic

Connector, 100 pole, 2 rows, pitch 0.8 mm, SMD, socket, gold-plated, AXN300038SJ

Order No.: 34G7394
EAN: 4099891026400
MPN:
AXN300038SJ
AXN300038S
Series: P8
AXN300038SJ Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9385 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
59.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
4.9385 €
Connector, P8, Socket, 0.80mm pitch, 100 contacts
Technical specifications
Filter Property Value
Pin number 100 pole
Number of rows 2
Grid 0.8 mm
Connection SMD
Version socket
contact surface gold-plated
Rated voltage 60 V
Rated current 500 mA
Logistics
Property Value
Customs tariff number 85366990
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes