AXN340130PJ | Panasonic
Connector, 40 pole, 2 rows, pitch 0.8 mm, SMD, socket, gold-plated, AXN340130PJ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4161 € *
Standard delivery time from the manufacturer is: On Request
Connector, AXN340130PJ, Panasonic
Connector, P8, Socket, 0.80 mm pitch, 40 contacts.
Features
- Simple lock mechanism
- Bellows-type contacts provide a strong resistance against falling, impacts, and forced insertions and removals
Applications
- Industrial equipment and digital devices, such as desktop PC, laptop and digital video cameras
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 40 pole | |
| Number of rows | 2 | |
| Grid | 0.8 mm | |
| Connection | SMD | |
| Version | socket | |
| contact surface | gold-plated | |
| Rated voltage | 60 V | |
| Rated current | 500 mA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |