AXN326C038JJ | Panasonic

Connector, 26 pole, 2 rows, pitch 0.8 mm, SMD, socket, gold-plated, AXN326C038JJ

Order No.: 34G7420
EAN: 4099891026660
MPN:
AXN326C038JJ
AXN326C038J
Series: P8
AXN326C038JJ Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,695.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
1.1305 €

Connector, AXN326C038JJ, Panasonic

Connector, P8, Socket with suction tape, 0.80 mm pitch, 26 contacts.

Features

  • Ideal for portable devices, the bellows-type contacts provide a strong resistance against falling, impacts and forced insertions and removals
  • Porosity treatment for improved resistance against corrosion
  • Simple lock mechanism

Applications

  • Industrial equipment and digital devices, such as desktop PC, laptop and digital video cameras
Technical specifications
Filter Property Value
Pin number 26 pole
Number of rows 2
Grid 0.8 mm
Connection SMD
Version socket
contact surface gold-plated
Rated voltage 60 V
Rated current 500 mA
Logistics
Property Value
Customs tariff number 85366990
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes