AXN320130SJ | Panasonic

Connector, 20 pole, 2 rows, pitch 0.8 mm, SMD, socket, gold-plated, AXN320130SJ

Order No.: 34G7409
EAN: 4099891026554
MPN:
AXN320130SJ
AXN320130S
Series: P8
AXN320130SJ Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
67.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.3566 €

Connector, AXN320130SJ, Panasonic

Connector, P8, Socket, 0.80 mm pitch, 20 contacts.

Features

  • Simple lock mechanism
  • Bellows-type contacts provide a strong resistance against falling, impacts, and forced insertions and removals

Applications

  • Industrial equipment and digital devices, such as desktop PC, laptop and digital video cameras
Technical specifications
Filter Property Value
Pin number 20 pole
Number of rows 2
Grid 0.8 mm
Connection SMD
Version socket
contact surface gold-plated
Rated voltage 60 V
Rated current 500 mA
Logistics
Property Value
Country of origin JP
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes