AXN314038SJ | Panasonic
Connector, 14 pole, 2 rows, pitch 0.8 mm, SMD, socket, gold-plated, AXN314038SJ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: On Request
Connector, P8, Socket, 0.80mm pitch, 14 contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 14 pole | |
| Number of rows | 2 | |
| Grid | 0.8 mm | |
| Connection | SMD | |
| Version | socket | |
| contact surface | gold-plated | |
| Rated voltage | 60 V | |
| Rated current | 500 mA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |