AXN300C038PJ | Panasonic

Connector, 100 pole, 2 rows, pitch 0.8 mm, SMD, socket, gold-plated, AXN300C038PJ

Order No.: 34G7396
EAN: 4099891026424
MPN:
AXN300C038PJ
AXN300C038P
Series: P8
AXN300C038PJ Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0821 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3,082.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
3.0821 €
Connector, P8, Socket, 0.80mm pitch, 100 contacts
Technical specifications
Filter Property Value
Pin number 100 pole
Number of rows 2
Grid 0.8 mm
Connection SMD
Version socket
contact surface gold-plated
Rated voltage 60 V
Rated current 500 mA
Logistics
Property Value
Country of origin JP
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes