AXK5S60247YG | Panasonic

Connector, 60 pole, 2 rows, pitch 0.5 mm, SMD, socket, gold-plated, AXK5S60247YG

Order No.: 34G7213
EAN: 4099891025281
MPN:
AXK5S60247YG
Series: P5KS
AXK5S60247YG Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
2.9393 € *
Standard delivery time from the manufacturer is: 46 Weeks
Total Price:
4,408.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
2.9393 €

Connector, AXK5S60247YG, Panasonic

Connector, P5KS, Socket, 0.50 mm pitch, 60 contacts, without positioning bosses.

Features

  • Effective mating length
  • “TOUGH CONTACT” construction provides high resistance to various environments

Applications

  • Mobile devices and industrial equipment
Technical specifications
Filter Property Value
Pin number 60 pole
Number of rows 2
Grid 0.5 mm
Connection SMD
Version socket
contact surface gold-plated
Rated voltage 60 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85369095
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes