AXK5S24047YG | Panasonic

Connector, 24 pole, 2 rows, pitch 0.5 mm, SMD, socket, gold-plated, AXK5S24047YG

Order No.: 34G7193
EAN: 4099891025083
MPN:
AXK5S24047YG
AXK5S24047YG
Series: P5KS
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.8806 €

Connector, AXK5S24047YG, Panasonic

Connector, P5KS, Socket, 0.50 mm pitch, 24 contacts, without positioning bosses.

Features

  • Effective mating length
  • “TOUGH CONTACT” construction provides high resistance to various environments

Applications

  • Mobile devices and industrial equipment
Technical specifications
Connection SMD
Number of rows 2
Version socket
contact surface gold-plated
Rated voltage 60 V
Rated current 16 A
Pin number 24 pole
Grid 0.5 mm
Logistics
Country of origin JP
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Pin number
contact surface
Version
Grid
Connection
Number of rows
Rated voltage
Rated current
1 item in 35 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
contact surface
Version
Grid
Connection
Number of rows
Rated voltage
Rated current